345-044-559-258

Heilind Number:EDA345-044-559-258
Manufacturer:EDAC
Manufacturer Number:345-044-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-258

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. Featuring two rows with a total of 44 positions, it offers ample space for intricate circuitry. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation allows for flexible PCB arrangements, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for efficient and secure card edge connections that meet your performance needs.