345-044-559-278

Heilind Number:EDA345-044-559-278
Manufacturer:EDAC
Manufacturer Number:345-044-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-278

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors in vibrant green. With a sturdy UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various environments. Featuring two rows of copper alloy contacts with a pitch of .1 inch and 44 positions, they facilitate seamless data transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees durability. Perfect for demanding applications, these connectors provide a secure and efficient connection solution for your electronic devices. Elevate your connectivity experience with our high-quality Board To Board PCB Connectors.