345-044-559-288

Heilind Number:EDA345-044-559-288
Manufacturer:EDAC
Manufacturer Number:345-044-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-288

Detailed Description

Enhance your printed circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, even in demanding environments. With a right-angle mount orientation and a .1-inch pitch, it offers versatility in installation. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable data transmission.