345-044-559-402

Heilind Number:EDA345-044-559-402
Manufacturer:EDAC
Manufacturer Number:345-044-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-402

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector in striking Green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durable performance even in demanding environments. Featuring a single row design with 44 positions, it ensures seamless and reliable data transmission. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its Right Angle mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional setup.