345-044-559-403

Heilind Number:EDA345-044-559-403
Manufacturer:EDAC
Manufacturer Number:345-044-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-403

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector, perfect for a variety of applications. Designed with precision and durability in mind, this connector features 44 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient and secure PCB connections. Its right-angle mount orientation is convenient for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Elevate your project with this essential connector for seamless connectivity.