345-044-559-404

Heilind Number:EDA345-044-559-404
Manufacturer:EDAC
Manufacturer Number:345-044-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, even in demanding applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's a dependable solution for your PCB connectivity needs. Upgrade your systems with this essential component for seamless performance.