345-044-559-407

Heilind Number:EDA345-044-559-407
Manufacturer:EDAC
Manufacturer Number:345-044-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-407

Detailed Description

Enhance your electronic connections with our 44-position Board-to-Board PCB Connector, designed for seamless integration into your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures efficient power delivery with an amperage rating of 3A. Its compact design features a single row configuration with a .1-inch pitch and .2-inch row spacing, perfect for tight assembly requirements. Offering a right-angle mount orientation, it facilitates easy installation in your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in challenging environmental conditions. Upgrade your connectivity solutions with this essential component, ideal for a variety of applications in the electronics industry.