345-044-559-408

Heilind Number:EDA345-044-559-408
Manufacturer:EDAC
Manufacturer Number:345-044-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-408

Detailed Description

Enhance your electronic connections with this high-performance 44-position green board-to-board connector. Designed for seamless integration, its right-angle mount orientation ensures efficient space utilization on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Upgrade your assembly process with this essential component, delivering optimal performance and longevity.