345-044-559-458

Heilind Number:EDA345-044-559-458
Manufacturer:EDAC
Manufacturer Number:345-044-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-458

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this versatile connector features 44 positions for maximum compatibility. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in any application. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. With an operating temperature range of -40 to 105°C, this connector is suitable for even the most demanding environments. Upgrade your system with this essential component for a streamlined and efficient connection solution.