345-044-559-478

Heilind Number:EDA345-044-559-478
Manufacturer:EDAC
Manufacturer Number:345-044-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 44 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers versatility, while a pitch of .1 inch and row spacing of .2 inch enable precision connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Elevate your electronic projects with this essential component.