345-044-559-488

Heilind Number:EDA345-044-559-488
Manufacturer:EDAC
Manufacturer Number:345-044-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-488

Detailed Description

Enhance connectivity in your electronic projects with this 44-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. The right angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch facilitate seamless PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and efficient design for efficient signal transmission. Elevate your PCB assembly process with this essential component.