345-044-559-502

Heilind Number:EDA345-044-559-502
Manufacturer:EDAC
Manufacturer Number:345-044-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-502

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a convenient right-angle mount orientation and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 44 copper alloy contacts, it offers reliable performance and efficient power delivery. The .1-inch pitch and .2-inch row spacing ensure precise positioning on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB setup with this high-quality connector, essential for seamless data transmission and power supply.