345-044-559-503

Heilind Number:EDA345-044-559-503
Manufacturer:EDAC
Manufacturer Number:345-044-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-503

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 44 positions each, it offers ample connectivity for your applications. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your device's connectivity with this essential component.