345-044-559-507

Heilind Number:EDA345-044-559-507
Manufacturer:EDAC
Manufacturer Number:345-044-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-507

Detailed Description

Enhance connectivity within your electronics with this durable and efficient board-to-board PCB connector. Designed for seamless integration, it boasts a dual-row configuration with 44 positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability even in demanding environments. Copper alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a right-angle mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate the performance of your devices with this high-quality component.