345-044-559-512

Heilind Number:EDA345-044-559-512
Manufacturer:EDAC
Manufacturer Number:345-044-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-512

Detailed Description

Enhance your electronic connections with our high-performance 44-position Board To Board PCB Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a compact design and a pitch of .1 inch, it's perfect for space-constrained applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Trust in this green-colored connector for efficient and secure PCB connections in your next project.