345-044-559-558

Heilind Number:EDA345-044-559-558
Manufacturer:EDAC
Manufacturer Number:345-044-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration and reliable power transfer. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures robust performance in any environment. Its copper alloy contacts provide optimal conductivity, while its 2-row, 44-position configuration allows for versatile connections. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure mating is guaranteed. The right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic projects. Upgrade your connectivity solutions with this essential component.