345-044-559-588

Heilind Number:EDA345-044-559-588
Manufacturer:EDAC
Manufacturer Number:345-044-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 44-position Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with its 3 A amperage and Copper Alloy contact material. Featuring two rows and a .1-inch pitch, it seamlessly integrates into your PCB layout with a right-angle mount orientation. Designed for efficiency, it offers a row spacing of .2 inches, optimizing space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your system's connectivity with this premium Card Edge Connector.