345-044-559-607

Heilind Number:EDA345-044-559-607
Manufacturer:EDAC
Manufacturer Number:345-044-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration in electronic assemblies, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. Featuring 44 positions in a single row, it offers ample connectivity options for your PCB layout. The right-angle mount orientation and narrow .1-inch pitch facilitate space-saving installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding applications, this green connector is a must-have component for your electronic projects.