345-044-559-612

Heilind Number:EDA345-044-559-612
Manufacturer:EDAC
Manufacturer Number:345-044-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 44 positions in a single row, accommodating a wide range of applications. Crafted with precision and durability in mind, it features a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronics projects with this essential component.