345-044-559-658

Heilind Number:EDA345-044-559-658
Manufacturer:EDAC
Manufacturer Number:345-044-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-658

Detailed Description

Elevate your circuit connectivity with this high-performance Board To Board PCB Connector in a striking shade of Green. Designed for seamless integration, this connector features 44 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation facilitates easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Explore the possibilities and enhance your projects with this essential component.