345-044-559-688

Heilind Number:EDA345-044-559-688
Manufacturer:EDAC
Manufacturer Number:345-044-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-688

Detailed Description

Enhance your electronic connections with our innovative Green Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row with 44 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, ideal for space-saving layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this high-performance component.