345-044-559-802

Heilind Number:EDA345-044-559-802
Manufacturer:EDAC
Manufacturer Number:345-044-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contacts guarantee efficient power transfer, with an amperage of 3A and operating temperature range of -40 to 105°C accommodating various environments. With 44 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, this connector offers ample connectivity in a compact design. Its right-angle mount orientation further enhances versatility, making it ideal for diverse PCB setups. Elevate your electronic assemblies with this reliable and meticulously engineered connector.