345-044-559-803

Heilind Number:EDA345-044-559-803
Manufacturer:EDAC
Manufacturer Number:345-044-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission. With two rows and 44 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation allows for convenient and space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in its green-colored design and meet your connectivity needs with ease.