345-044-559-804

Heilind Number:EDA345-044-559-804
Manufacturer:EDAC
Manufacturer Number:345-044-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-804

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features two rows with a total of 44 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable mounting. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your electronic projects with this essential component.