345-044-559-807

Heilind Number:EDA345-044-559-807
Manufacturer:EDAC
Manufacturer Number:345-044-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless connection between two circuit boards, with 44 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in various applications. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a must-have component for your PCB assembly needs. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.