345-044-559-808

Heilind Number:EDA345-044-559-808
Manufacturer:EDAC
Manufacturer Number:345-044-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable power transmission but also adds a pop of color to your setup. With a right-angle mount orientation and a pitch of .1 inches, it seamlessly integrates into your circuit board layout. The copper alloy contact material guarantees optimal conductivity, while the 44 positions across 2 rows provide ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is designed to withstand harsh industrial environments. Upgrade your system with this essential component for seamless data transfer and power distribution.