345-044-559-812

Heilind Number:EDA345-044-559-812
Manufacturer:EDAC
Manufacturer Number:345-044-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a vibrant green hue, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and a total of 44 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for right-angle mount orientation, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust choice for demanding applications. Its RoHS compliance underscores our commitment to environmental responsibility. Elevate your PCB assembly with this high-quality connector.