345-044-559-878

Heilind Number:EDA345-044-559-878
Manufacturer:EDAC
Manufacturer Number:345-044-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-559-878

Detailed Description

Elevate your circuit board connections with this high-performance board-to-board connector. Designed for seamless integration, this green connector features 44 positions across two rows, ensuring efficient signal transmission. Crafted from UL 94V-0 thermoplastic polyester with copper alloy contacts, it guarantees reliable conductivity and durability. The right-angle mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Trust in its quality and performance for seamless board-to-board connections.