345-044-560-201

Heilind Number:EDA345-044-560-201
Manufacturer:EDAC
Manufacturer Number:345-044-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for secure and efficient data transfer, this connector features two rows with a total of 44 positions, ensuring seamless communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade to this connector for a seamless and reliable PCB connection solution.