345-044-560-207

Heilind Number:EDA345-044-560-207
Manufacturer:EDAC
Manufacturer Number:345-044-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-207

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With two rows and 44 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in our connector to deliver exceptional efficiency and durability in your electronic applications.