345-044-560-208

Heilind Number:EDA345-044-560-208
Manufacturer:EDAC
Manufacturer Number:345-044-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-208

Detailed Description

Enhance your PCB connections with our advanced Board to Board Card Edge Connector. Designed for optimal performance, this connector features 44 positions spread across two rows, ensuring seamless connectivity for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in harsh industrial environments. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity for uninterrupted signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in varying conditions. Elevate your PCB design with this essential component that meets the highest industry standards for quality and performance.