345-044-560-258

Heilind Number:EDA345-044-560-258
Manufacturer:EDAC
Manufacturer Number:345-044-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers seamless and reliable signal transmission across 44 positions. Designed for straight mounting orientation, it ensures easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for various electronic applications. Elevate your PCB design with this essential connector.