345-044-560-278

Heilind Number:EDA345-044-560-278
Manufacturer:EDAC
Manufacturer Number:345-044-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation in demanding environments. With a compact design and a pitch of .1 inch, it allows for efficient space utilization on your circuit board. The straight mount orientation and 44 positions offer seamless integration, while the copper alloy contacts ensure high conductivity. Operating within a wide temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this versatile connector.