345-044-560-503

Heilind Number:EDA345-044-560-503
Manufacturer:EDAC
Manufacturer Number:345-044-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-503

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and dual rows for efficient signal transfer. With 44 positions and a .1-inch pitch, it offers ample room for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The copper alloy contacts guarantee reliable conductivity, even in challenging environments. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in electronics and technology. Upgrade your setup with this essential component for optimal performance.