345-044-560-507

Heilind Number:EDA345-044-560-507
Manufacturer:EDAC
Manufacturer Number:345-044-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-507

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. With a total of 44 positions and copper alloy contacts, it guarantees secure and efficient connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your system with this essential component for enhanced performance and connectivity.