345-044-560-508

Heilind Number:EDA345-044-560-508
Manufacturer:EDAC
Manufacturer Number:345-044-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. With a compact design and straight mount orientation, it seamlessly integrates into your PCB setup. The 44-position connector, with 2 rows and a .1-inch pitch, offers ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your device's performance with this essential component.