345-044-560-558

Heilind Number:EDA345-044-560-558
Manufacturer:EDAC
Manufacturer Number:345-044-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 44 positions in a double-row configuration for seamless data transmission. Crafted from durable UL 94V-0 thermoplastic polyester, the housing ensures reliable performance even in challenging environments. Each contact is made of robust copper alloy, guaranteeing efficient power delivery with an amperage rating of 3A. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure mating. Designed for straight mounting orientation, it enables easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in industries like telecommunications, automotive, and more. Trust in the quality and durability of this green-colored connector for seamless board-to-board connections.