345-044-560-578

Heilind Number:EDA345-044-560-578
Manufacturer:EDAC
Manufacturer Number:345-044-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows and a total of 44 positions, this connector offers ample connectivity options. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure mating. Designed for straight mount orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.