345-044-560-588

Heilind Number:EDA345-044-560-588
Manufacturer:EDAC
Manufacturer Number:345-044-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-588

Detailed Description

Enhance connectivity in your electronic assemblies with this efficient Board-to-Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also delivers high performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation even in demanding environments. With two rows and a total of 44 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise assembly, and the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various PCB applications. Elevate your connectivity solutions with this top-tier Card Edge Connector.