345-044-560-802

Heilind Number:EDA345-044-560-802
Manufacturer:EDAC
Manufacturer Number:345-044-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-802

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 44 positions, it ensures secure and efficient connections for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in diverse operating conditions, with a wide temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving integration on your PCB. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual distinction to your design. Perfect for a wide range of applications, this connector is a versatile and essential component for your next project.