345-044-560-804

Heilind Number:EDA345-044-560-804
Manufacturer:EDAC
Manufacturer Number:345-044-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-804

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row design and 44 positions, this connector offers ample space for efficient data transmission. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your connections with this essential component.