345-044-560-807

Heilind Number:EDA345-044-560-807
Manufacturer:EDAC
Manufacturer Number:345-044-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, it features 44 positions with a dual-row layout, providing ample room for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is constructed from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it an essential component for your connectivity needs. Elevate your device performance with this green-colored connector.