345-044-560-808

Heilind Number:EDA345-044-560-808
Manufacturer:EDAC
Manufacturer Number:345-044-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-808

Detailed Description

Enhance your circuit connectivity with our versatile Board To Board Card Edge Connector. Featuring a vibrant green hue, this essential component offers 44 positions with a 2-row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it facilitates seamless PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Designed for straight mounting orientation, it ensures convenient assembly. Elevate your electronic projects with this top-quality connector, a must-have in your toolkit.