345-044-560-812

Heilind Number:EDA345-044-560-812
Manufacturer:EDAC
Manufacturer Number:345-044-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position board-to-board connector. Engineered for precision and reliability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability in demanding environments. With a compact pitch of .1 inches and a straight mount orientation, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.