345-044-560-878

Heilind Number:EDA345-044-560-878
Manufacturer:EDAC
Manufacturer Number:345-044-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-560-878

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 44 positions spread across two rows, it ensures efficient data transfer with a pitch of .1 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in demanding environments. Each contact is meticulously constructed from Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector to deliver consistent and secure connections for your electronic devices.