345-045-500-101

Heilind Number:EDA345-045-500-101
Manufacturer:EDAC
Manufacturer Number:345-045-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-500-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for optimal conductivity. The .1-inch pitch and .2-inch row spacing accommodate tight layouts, while the straight mount orientation offers versatile installation options. With an operating temperature range of -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this high-quality connector, a must-have for any tech enthusiast.