345-045-500-102

Heilind Number:EDA345-045-500-102
Manufacturer:EDAC
Manufacturer Number:345-045-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row with a pitch of .1 inches for optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contacts are constructed with Copper Alloy, ensuring reliable conductivity. With a straight mount orientation, it offers easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Elevate your connectivity solutions with this essential component.