345-045-500-403

Heilind Number:EDA345-045-500-403
Manufacturer:EDAC
Manufacturer Number:345-045-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-500-403

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, offering ample space for efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your PCB board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Trust in this connector for seamless and secure connectivity in your electronic projects.