345-045-500-404

Heilind Number:EDA345-045-500-404
Manufacturer:EDAC
Manufacturer Number:345-045-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-500-404

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 45-position Board To Board PCB Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a compact pitch of .1 inches and straight mount orientation, it offers efficient and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures reliable performance in any environment. Perfect for circuit boards and other applications requiring precise inter-board connections, it guarantees optimal signal transmission and power delivery. Upgrade your setup with this essential component and experience enhanced functionality and performance.