345-045-500-412

Heilind Number:EDA345-045-500-412
Manufacturer:EDAC
Manufacturer Number:345-045-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-500-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 45 positions in a single row, it offers seamless and efficient linking for your PCB assemblies. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure board-to-board mounting. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connectivity solutions with this essential component.